- Home ›
- All Products›
- AST4100F00100PAC1103
AST4100F00100PAC1103
TE Connectivity Sensor Solutions
100 PSI 7/16-20UNFM 10 mV/V Cable 6f
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSI 7/16-20UNFM 10 mV/V Cable 6f
Search Keywords: AST4100F00100PAC1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4100F00100PAC1103
-
Alias/AKA:11105357-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$378.14
3
$377.21
5
$278.55
8
$206.73
10 +
$202.60
Click for Quote
Log in
to unlock special pricing