- Home ›
- All Products›
- AST4100A00100P4A0000
AST4100A00100P4A0000
TE Connectivity Sensor Solutions
100 PSI 1/4MNPT 4-20mA Cable 2ft. 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSI 1/4MNPT 4-20mA Cable 2ft. 1
Search Keywords: AST4100A00100P4A0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4100A00100P4A0000
-
Alias/AKA:11104842-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$318.95
5
$235.54
8
$174.81
10 +
$171.32
Click for Quote
Log in
to unlock special pricing