- Home ›
- All Products›
- AST4000F05000P4X1094
AST4000F05000P4X1094
TE Connectivity Sensor Solutions
5000 PSI 7/16-20UNF Male 4-20mA 316L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5000 PSI 7/16-20UNF Male 4-20mA 316L
Search Keywords: AST4000F05000P4X1094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000F05000P4X1094
-
Alias/AKA:11104280-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1,340.17
2
$1,336.82
3
$943.63
4
$747.04
5 +
$732.10
Click for Quote
Log in
to unlock special pricing