- Home ›
- All Products›
- AST4000A10000PAG2000
TE Connectivity Sensor Solutions
AST4000A10000PAG2000
10000 PSI 1/4MNPT 10mV/V Molex
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
10000 PSI 1/4MNPT 10mV/V Molex
Search Keywords: AST4000A10000PAG2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000A10000PAG2000
-
Alias/AKA:11192333-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is AST4000A10000PAG2000 RoHS compliant?
Yes, AST4000A10000PAG2000 is RoHS compliant.
What is the lead time for AST4000A10000PAG2000?
The standard lead time for AST4000A10000PAG2000 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$589.62
2
$588.15
3
$482.58
4
$429.80
5 +
$421.21
Click for Quote
Log in
to unlock special pricing