- Home ›
- All Products›
- AST4000A00500P4A1000
AST4000A00500P4A1000
TE Connectivity Sensor Solutions
Pressure Transmitter - Stainless Steel - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 316L - 2ft (1.2m) cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Transmitter - Stainless Steel - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 316L - 2ft (1.2m) cable
Search Keywords: AST4000A00500P4A1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000A00500P4A1000
-
Alias/AKA:11102437-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$348.01
5
$256.99
8
$190.74
10 +
$186.92
Click for Quote
Log in
to unlock special pricing