- Home ›
- All Products›
- AST4000A00100P3A0000
AST4000A00100P3A0000
TE Connectivity Sensor Solutions
Pressure Tranducer - Module - Gauge - 0 psi to 100 psi - 1V to 5V Output - 1/4” NPT Male Connection - 2 ft. (0.6m) Wire Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Tranducer - Module - Gauge - 0 psi to 100 psi - 1V to 5V Output - 1/4” NPT Male Connection - 2 ft. (0.6m) Wire Length.
Search Keywords: AST4000A00100P3A0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000A00100P3A0000
-
Alias/AKA:11101863-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$188.15
5
$185.60
10
$184.38
20
$182.04
50
$180.91
100 +
$178.74
Click for Quote
Log in
to unlock special pricing