- Home ›
- All Products›
- AST4000A00030P4A0000
AST4000A00030P4A0000
TE Connectivity Sensor Solutions
30 PSI 1/4MNPT 4-20mA Cable 2ft. 17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 PSI 1/4MNPT 4-20mA Cable 2ft. 17
Search Keywords: AST4000A00030P4A0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000A00030P4A0000
-
Alias/AKA:11101676-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$372.58
3
$371.65
5
$274.45
8
$203.69
10 +
$199.62
Click for Quote
Log in
to unlock special pricing