- Home ›
- All Products›
- 9336-BCE-T-250-000
9336-BCE-T-250-000
TE Connectivity Sensor Solutions
250PA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
250PA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 9336BCET250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:9336-BCE-T-250-000
-
Alias/AKA:SM9336-BCE-T-250-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:3 V
-
Board Level Pressure Sensor Package:SOIC-16
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Accuracy:±1.5% F.S
-
Pressure:2.5 mbar
-
Output Interface:I²C
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Tubes:Barb Tube
-
Output/Span:16 bit I2C
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
263
$94.57
525
$48.39
788
$32.92
1,050 +
$32.26
Click for Quote
Log in
to unlock special pricing