- Home ›
- All Products›
- 9236-BCE-S-600-002
9236-BCE-S-600-002
TE Connectivity Sensor Solutions
600PA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
600PA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 9236BCES600002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:9236-BCE-S-600-002
-
Alias/AKA:SM9236-BCE-S-600-002, SM9236-BCE-S-600-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Gauge
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:±1.5% F.S
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Pressure:6 mbar
-
Output/Span:16 bit I2C
-
Board Level Pressure Sensor Supply Voltage:5 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Package:SOIC-16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for out of Stock Qty:
113
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$96.94
25
$96.70
50
$96.46
113
$96.22
225
$49.36
338
$33.55
450 +
$32.87
Click for Quote
Log in
to unlock special pricing