- Home ›
- All Products›
- 9235-BCE-T-300-002
9235-BCE-T-300-002
TE Connectivity Sensor Solutions
300PA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300PA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 9235BCET300002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:9235-BCE-T-300-002
-
Alias/AKA:SM9235-BCE-T-300-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Style:Gauge
-
Output Interface:I²C
-
Output/Span:16 bit I2C
-
Board Level Pressure Sensor Accuracy:±2.5% F.S
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Package:SOIC-16
-
Pressure:3 mbar
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Supply Voltage:5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
263
$94.57
525
$48.39
788
$32.92
1,050 +
$32.26
Click for Quote
Log in
to unlock special pricing