- Home ›
- All Products›
- 9233-BCE-T-300-000
9233-BCE-T-300-000
TE Connectivity Sensor Solutions
300PA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300PA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 9233BCET300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:9233-BCE-T-300-000
-
Alias/AKA:SM9233-BCE-T-300-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Pressure:.003 bar, 1.2 inH2O, 3.03 mbar, 2.27 mmHG, .044 psi
-
Board Level Pressure Sensor Package:SOIC-16
-
Tubes:Barb Tube
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Output/Span:16 bit I2C
-
Output Interface:I²C
-
Board Level Pressure Sensor Style:Gauge
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$95.28
50
$95.04
100
$94.81
263
$94.57
525
$48.39
788
$32.92
1,050 +
$32.26
Click for Quote
Log in
to unlock special pricing