- Home ›
- All Products›
- 89BSD-012BS-A
89BSD-012BS-A
TE Connectivity Sensor Solutions
PRESS,ISO,THRD CAPSULE,NO FTG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS,ISO,THRD CAPSULE,NO FTG
Search Keywords: 89BSD012BSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:89BSD-012BS-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Total Error Band:± 2 %
-
Media Isolated Pressure Sensor Style:Sealed Gauge
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Media Isolated Pressure Sensor Accuracy:± 3 %
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Media Isolated Pressure Sensor Type:Media Isolated Digital Output Pressure Sensors
-
Dimensions:Dia .356 x .29 in, Dia 9.04 x 7.5 mm
-
Output/Span:24 bit ADC
-
Interface:I²C
-
Media Isolated Pressure Sensor Supply Voltage:3 V
-
Supply Current:.0125 mA
-
Pressure Port/Fitting:Weldable (5/16-32 UNEF-3A Thread)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$417.02
30
$220.10
45
$151.36
60 +
$148.34
Click for Quote
Log in
to unlock special pricing