help desk software
Image is representational - see mfr. specs

5K PSIS 316L MV RIBBON PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5K PSIS 316L MV RIBBON PRESSURE SENSOR
Search Keywords: 8905KS4R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    89-05KS-4R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media Isolated Pressure Sensor Package:
    Threaded Process Fittings
  • Dimensions:
    Dia .356 x .52 in, Dia 9.04 x 13.2 mm
  • Pressure Port/Fitting:
    1/4-18 NPT (5/8 Hex)
  • Electrical Connection:
    Ribbon Cable
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Overpressure:
    3X
  • Media Isolated Pressure Sensor Style:
    Sealed Gage
  • Non-Linearity:
    ± .25 %
  • Output/Span:
    Sensitivity = 15 - 28mV/V
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Media Isolated Pressure Sensor Supply Voltage:
    5 V
  • Pressure:
    5 psi
  • Supply Current:
    1.5 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$524.86
5
$516.99
10
$509.24
15
$501.60
30
$264.73
45
$182.06
60 +
$178.42
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments