- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 89-05KA-0U
89-05KA-0U
TE Connectivity Sensor Solutions
5K PSIA 316L MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5K PSIA 316L MV PRESSURE SENSOR
Search Keywords: 8905KA0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:89-05KA-0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:Sensitivity = 15 - 28mV/V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Port/Fitting:Weldable (No Thread)
-
Non-Linearity:± .25 %
-
Media Isolated Pressure Sensor Package:Weldable
-
Media Isolated Pressure Sensor Style:Absolute
-
Supply Current:1.5 mA
-
Electrical Connection:Wire Leads
-
Pressure:5000 psi
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Overpressure:3X
-
Dimensions:Dia .356 x .52 in, Dia 9.04 x 13.2 mm
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$424.12
30
$223.84
45
$153.94
60 +
$150.86
Click for Quote
Log in
to unlock special pricing