- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 89-01KA-4R
89-01KA-4R
TE Connectivity Sensor Solutions
1000 PSIA 316L MV RIBBON PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1000 PSIA 316L MV RIBBON PRESSURE SENSOR
Search Keywords: 8901KA4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:89-01KA-4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure Port/Fitting:1/4-18 NPT (5/8 Hex)
-
Pressure:1000 psi
-
Output/Span:Sensitivity = 15 - 28mV/V
-
Non-Linearity:± .25 %
-
Supply Current:1.5 mA
-
Electrical Connection:Ribbon Cable
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Media Isolated Pressure Sensor Style:Absolute
-
Overpressure:3X
-
Dimensions:Dia .356 x .52 in, Dia 9.04 x 13.2 mm
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15
$540.94
30
$285.49
45
$196.34
60 +
$192.41
Click for Quote
Log in
to unlock special pricing