- Home ›
- All Products›
- 87N-5000A-0R
87N-5000A-0R
TE Connectivity Sensor Solutions
5000PSIA MV PRESSURE SENSOR W/CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5000PSIA MV PRESSURE SENSOR W/CABLE
Search Keywords: 87N5000A0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:87N-5000A-0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Media Isolated Pressure Sensor Style:Absolute
-
Pressure Port/Fitting:None
-
Electrical Connection:Cable
-
Output/Span:150mV
-
Supply Current:1.5 mA
-
Dimensions:.54 in, 13.84 mm
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Package:Weldable
-
Pressure:344 bar, 5000 psi
-
Non-Linearity:± .25 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15
$320.47
30
$169.14
45
$116.32
60 +
$113.99
Click for Quote
Log in
to unlock special pricing