- Home ›
- All Products›
- 87N-3000S-0C
87N-3000S-0C
TE Connectivity Sensor Solutions
3000PSIG MV PRESSURE SENSOR W/CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3000PSIG MV PRESSURE SENSOR W/CONNECTOR
Search Keywords: 87N3000S0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:87N-3000S-0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Media Isolated Pressure Sensor Style:Sealed Gauge
-
Media Isolated Pressure Sensor Package:Weldable
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Output/Span:150mV
-
Non-Linearity:± .25 %
-
Supply Current:1.5 mA
-
Dimensions:.54 in, 13.84 mm
-
Electrical Connection:Cable w/ Connector
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:206 bar, 3000 psi
-
Pressure Port/Fitting:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$320.47
30
$169.14
45
$116.32
60 +
$113.99
Click for Quote
Log in
to unlock special pricing