Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

87N-10KS-8R

NISO,87N,SEAL,1/4NPT,R/CABLE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
NISO,87N,SEAL,1/4NPT,R/CABLE
Search Keywords: 87N10KS8R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    87N-10KS-8R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output/Span:
    150mV
  • Pressure:
    689.4 bar, 10000 psi
  • Pressure Port/Fitting:
    1/8-27 NPT (5/8 Hex)
  • Dimensions:
    .54 in, 13.84 mm
  • Non-Linearity:
    ± .25 %
  • Electrical Connection:
    Cable
  • Supply Current:
    1.5 mA
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Media Isolated Pressure Sensor Package:
    Threaded Process Fittings
  • Media Isolated Pressure Sensor Style:
    Sealed Gauge
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 87N-10KS-8R RoHS compliant?
Yes, 87N-10KS-8R is RoHS compliant.
What is the lead time for 87N-10KS-8R?
The standard lead time for 87N-10KS-8R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$408.05
25
$223.97
38
$152.00
50 +
$148.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!