- Home ›
- All Products›
- 87N-1000S-8R
87N-1000S-8R
TE Connectivity Sensor Solutions
1000PSIG MV PRESSURE SENSOR 1/8NPT CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1000PSIG MV PRESSURE SENSOR 1/8NPT CABLE
Search Keywords: 87N1000S8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:87N-1000S-8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure Port/Fitting:1/8-27 NPT (5/8 Hex)
-
Supply Current:1.5 mA
-
Electrical Connection:Cable
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Non-Linearity:± .25 %
-
Output/Span:150mV
-
Media Isolated Pressure Sensor Style:Sealed Gauge
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings
-
Pressure:69 bar, 1000 psi
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.54 in, 13.84 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$385.78
30
$203.60
45
$140.02
60 +
$137.22
Click for Quote
Log in
to unlock special pricing