- Home ›
- All Products›
- 8711LF-01-010
8711LF-01-010
TE Connectivity Sensor Solutions
8711-01 ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
8711-01 ACCELEROMETER
Search Keywords: 8711LF01010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:8711LF-01-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Voltage:18 – 30 VDC
-
Accelerometer Type:IEPE
-
Frequency Response:0.1-6000 Hz
-
IP Rating:IP67
-
Full Scale Output Voltage:±5 VDC
-
Mounting Type:Stud
-
Acceleration Range (±):10 g
-
Sensitivity:500 mV/g
-
Excitation Current:2 – 10 mA
-
Primary Product Material:Stainless Steel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Weight:105 g, 3.7 oz
-
Electrical Connection:2-Pin Connector
-
Nonlinearity:±1 %FSO
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
125
$690.47
250
$352.66
375
$240.06
500 +
$235.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments