- Home ›
- All Products›
- 86BSD300PG-3ASC
86BSD300PG-3ASC
TE Connectivity Sensor Solutions
PRESS,ISO,BACK-SIDE DIGITAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS,ISO,BACK-SIDE DIGITAL
Search Keywords: 86BSD300PG3ASC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86BSD300PG-3ASC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimensions:Dia .622 x .366 in, Dia 15.82 x 9.3 mm
-
Media Isolated Pressure Sensor Type:Media Isolated Digital Output Pressure Sensors
-
Output/Span:14 bit ADC
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Total Error Band:± 1 %
-
Output Type:10% to 90%
-
Pressure:20.68 bar, 300 psi
-
Supply Current:3 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Supply Voltage:3.3 V
-
Media Isolated Pressure Sensor Style:Gauge
-
Interface:SPI
-
Media Isolated Pressure Sensor Accuracy:± .25 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
15
$266.19
30
$140.92
45
$99.17
60 +
$97.18
Click for Quote
Log in
to unlock special pricing