- casa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86A3R-000000-150PG
86A3R-000000-150PG
TE Connectivity Sensor Solutions
The 86A3R-000000-150PG is a piezoresistive gage pressure sensor with a 150 psi range and a 0.5 to 4.5V ratiometric output.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Descrição
+
The 86A3R-000000-150PG is a piezoresistive gage pressure sensor with a 150 psi range and a 0.5 to 4.5V ratiometric output.
Search Keywords: 86A3R000000150PG
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity Sensor Solutions
-
Número do item:86A3R-000000-150PG
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Sensor Type:Media Isolated Analog Pressure Sensor Modules
-
Electrical Connection:6" Ribbon Cable
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Dimensions:Dia .622 x .366 in, Dia 15.82 x 9.3 mm
-
Total Error Band:± 3 %
-
Pressure:150 psi
-
Output/Span:.5 – 4.5 V
-
Type:Gage
-
Package:O-Ring Mount
-
Overpressure:3X
-
Supply Voltage:5 V
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
15
26 Weeks
Pode enviar
9/11/26
PRICE (USD)
QTD
Unit Price
15
$729.49
30
$372.59
45
$253.62
60 +
$248.55
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments