- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86-300A-C
86-300A-C
TE Connectivity Sensor Solutions
300 PSIA CABLE CONN MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSIA CABLE CONN MV PRESSURE SENSOR
Search Keywords: 86300AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86-300A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Non-Linearity:± .1 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:100 mV
-
Options:No Tube
-
Supply Current:1.5 mA
-
Type:Absolute
-
Dimensions:Dia .622 x .448 in, Dia 15.82 x 11.4 mm
-
Electrical Connection:6" Ribbon Cable with Connector
-
Package:O-Ring Mount
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Overpressure:3X
-
Pressure:300 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15
$175.20
30
$92.75
45
$65.27
60 +
$63.97
Click for Quote
Log in
to unlock special pricing