- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86-050G-R
86-050G-R
TE Connectivity Sensor Solutions
50 PSIG RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
50 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 86050GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86-050G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overpressure:3X
-
Pressure:50 psi
-
Supply Current:1.5 mA
-
Type:Gage
-
Output/Span:100 mV
-
Options:No Tube
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Package:O-Ring Mount
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Electrical Connection:Ribbon Cable
-
Dimensions:Dia .622 x .448 in, Dia 15.82 x 11.4 mm
-
Non-Linearity:± .1 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
15
$175.20
30
$92.75
45
$65.27
60 +
$63.97
Click for Quote
Log in
to unlock special pricing