- Home ›
- All Products›
- 86-015G-CT
86-015G-CT
TE Connectivity Sensor Solutions
NISO,LP,GAGE,CBL/CONNECT/TUB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,GAGE,CBL/CONNECT/TUB
Search Keywords: 86015GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86-015G-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:100mV
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:15 psi
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Dimensions:Dia .622 x .448 in, Dia 15.82 x 11.4 mm
-
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Media Isolated Pressure Sensor Style:Gauge
-
Non-Linearity:± .1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
19 Weeks
can ship
10/21/26