- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86-015A-R
TE Connectivity Sensor Solutions
86-015A-R
15 PSI RIBBON CABLE MV PRESSURE SENSOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 86-015A-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Supply Current: | 1.5 mA |
| Electrical Connection: | Ribbon Cable |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Dimensions: | Dia .622 x .448 in, Dia 15.82 x 11.4 mm |
| Package: | O-Ring Mount |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Output/Span: | 100 mV |
| Pressure: | 15 psi |
| Type: | Absolute |
| Overpressure: | 3X |
| Non-Linearity: | ± .1 % |
| Options: | No Tube |