- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86-005G-RT
86-005G-RT
TE Connectivity Sensor Solutions
5 PSIG RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 86005GRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86-005G-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Package:O-Ring Mount
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Type:Gage
-
Electrical Connection:Ribbon Cable
-
Supply Current:1.5 mA
-
Overpressure:3X
-
Options:Vent Tube
-
Output/Span:100 mV
-
Dimensions:Dia .622 x .448 in, Dia 15.82 x 11.4 mm
-
Pressure:5 psi
-
Non-Linearity:± .1 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$198.01
5
$197.52
10
$197.02
15
$196.53
30
$104.05
45
$73.22
60 +
$71.76
Click for Quote
Log in
to unlock special pricing