- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 86-005G-CT
86-005G-CT
TE Connectivity Sensor Solutions
5 PSIG MV VENT TUBE PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5 PSIG MV VENT TUBE PRESSURE SENSOR
Search Keywords: 86005GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86-005G-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:5 psi
-
Overpressure:3X
-
Output/Span:100 mV
-
Dimensions:Dia .622 x .448 in, Dia 15.82 x 11.4 mm
-
Type:Gage
-
Supply Current:1.5 mA
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Electrical Connection:6" Ribbon Cable with Connector
-
Non-Linearity:± .1 %
-
Options:Vent Tube
-
Package:O-Ring Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
23 Weeks
can ship
10/16/26