- Home ›
- All Products›
- 85CV-050V-8R
85CV-050V-8R
TE Connectivity Sensor Solutions
VACGAGE,1/8NPT,5/8HEX,RIBCBL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
VACGAGE,1/8NPT,5/8HEX,RIBCBL
Search Keywords: 85CV050V8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85CV-050V-8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure Port/Fitting:1/8-27 NPT (5/8 Hex)
-
Media Isolated Pressure Sensor Style:Vacuum Gauge
-
Electrical Connection:Ribbon Cable
-
Pressure:50 psi
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Output/Span:100mV
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Media Isolated Pressure Sensor Supply Voltage:10 V
-
Non-Linearity:± .1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$237.29
30
$125.62
45
$88.40
60 +
$86.63
Click for Quote
Log in
to unlock special pricing