- Home ›
- All Products›
- 85CV-050A-0R
85CV-050A-0R
TE Connectivity Sensor Solutions
NISO,CV,NO FITTING,CBL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,CV,NO FITTING,CBL
Search Keywords: 85CV050A0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85CV-050A-0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Output/Span:100mV
-
Electrical Connection:Ribbon Cable
-
Pressure Port/Fitting:Weldable (5/16-32 UNEF-3A Thread) , Weldable (No Thread)
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Non-Linearity:± .1 %
-
Pressure:50 psi
-
Media Isolated Pressure Sensor Style:Absolute
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Supply Voltage:10 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$192.20
30
$101.75
45
$71.60
60 +
$70.17
Click for Quote
Log in
to unlock special pricing