- Home ›
- All Products›
- 85BSD030PA8-5BJC
85BSD030PA8-5BJC
TE Connectivity Sensor Solutions
PRESS,ISO,BACK-SIDE DIGITAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS,ISO,BACK-SIDE DIGITAL
Search Keywords: 85BSD030PA85BJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85BSD030PA8-5BJC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Interface:I²C (0x36H)
-
Dimensions:Hex .625 in, Hex 15.9 mm
-
Total Error Band:± 1 %
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Output/Span:14 bit ADC
-
Pressure:2.068 bar, 30 psi
-
Output Type:5% to 95%
-
Media Isolated Pressure Sensor Style:Absolute
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current:3 mA
-
Non-Linearity:±1 %
-
Media Isolated Pressure Sensor Type:Media Isolated Digital Output Pressure Sensors
-
Media Isolated Pressure Sensor Accuracy:± .25 %
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings
-
Pressure Port/Fitting:1/8-27 NPT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$338.11
30
$178.45
45
$122.72
60 +
$120.27
Click for Quote
Log in
to unlock special pricing