- Home ›
- All Products›
- 85BSD010BG0-3ASC
85BSD010BG0-3ASC
TE Connectivity Sensor Solutions
PRESS,ISO,BACK-SIDE DIGITAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS,ISO,BACK-SIDE DIGITAL
Search Keywords: 85BSD010BG03ASC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85BSD010BG0-3ASC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Media Isolated Pressure Sensor Type:Media Isolated Digital Output Pressure Sensors
-
Media Isolated Pressure Sensor Style:Gauge
-
Output/Span:14 bit ADC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Dia .624 x .31 in, Dia 15.85 x 7.9 mm
-
Media Isolated Pressure Sensor Package:Weldable
-
Pressure Port/Fitting:Weldable (No Thread)
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Accuracy:± .25 %
-
Pressure:10 bar, 145.03 psi
-
Output Type:10% to 90%
-
Total Error Band:± 1 %
-
Media Isolated Pressure Sensor Supply Voltage:3.3 V
-
Supply Current:3 mA
-
Non-Linearity:±1 %
-
Interface:SPI
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$266.19
30
$140.92
45
$99.17
60 +
$97.18
Click for Quote
Log in
to unlock special pricing