help desk software
Image is representational - see mfr. specs

500 PSIG 1/4-18 NPT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
500 PSIG 1/4-18 NPT PRESSURE SENSOR
Search Keywords: 85500G4C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    85-500G-4C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output/Span:
    100 mV
  • Package:
    Threaded Process Fittings , Weldable
  • Type:
    Gage
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Overpressure:
    3X
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Pressure Port/Fitting:
    1/4-18 NPT (7/8 Hex)
  • Dimensions:
    Dia .624 x .366 in, Dia 15.85 x 9.3 mm
  • Non-Linearity:
    ± .1 %
  • Supply Current:
    1.5 mA
  • Electrical Connection:
    Cable w/ Connector
  • Pressure:
    500 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$223.72
5
$220.36
10
$217.06
15
$213.80
30
$113.19
45
$79.65
60 +
$78.06
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments