- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-100G-5R
85-100G-5R
TE Connectivity Sensor Solutions
100 PSIG 1/4 - 19 BSP PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
100 PSIG 1/4 - 19 BSP PRESSURE SENSOR
Search Keywords: 85100G5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-100G-5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Output/Span:100 mV
-
Type:Gage
-
Package:Threaded Process Fittings , Weldable
-
Pressure:100 psi
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Overpressure:3X
-
Pressure Port/Fitting:1/4-19 BSP (7/8 Hex)
-
Electrical Connection:Ribbon Cable
-
Supply Current:1.5 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Non-Linearity:± .1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
55 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
15
$203.52
30
$107.75
45
$75.82
60 +
$74.31
Click for Quote
Log in
to unlock special pricing