- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-100A-8C
85-100A-8C
TE Connectivity Sensor Solutions
100 PSIA 1/8-27 NPT RIBBON PRESS SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSIA 1/8-27 NPT RIBBON PRESS SENSOR
Search Keywords: 85100A8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-100A-8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure:100 psi
-
Non-Linearity:± .1 %
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Pressure Port/Fitting:1/8-27 NPT
-
Type:Absolute
-
Electrical Connection:Cable w/ Connector
-
Overpressure:3X
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current:1.5 mA
-
Output/Span:100 mV
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Package:Threaded Process Fittings , Weldable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
15
$230.59
30
$122.08
45
$85.91
60 +
$84.19
Click for Quote
Log in
to unlock special pricing