- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-100A-4R
85-100A-4R
TE Connectivity Sensor Solutions
100 PSIA 1/4 - 19 NPT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSIA 1/4 - 19 NPT PRESSURE SENSOR
Search Keywords: 85100A4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-100A-4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Type:Absolute
-
Pressure Port/Fitting:1/4-18 NPT (7/8 Hex)
-
Package:Threaded Process Fittings , Weldable
-
Pressure:100 psi
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Output/Span:100 mV
-
Overpressure:3X
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Supply Current:1.5 mA
-
Electrical Connection:Ribbon Cable
-
Non-Linearity:± .1 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$221.72
25
$122.08
38
$84.78
50 +
$83.08
Click for Quote
Log in
to unlock special pricing