- Home ›
- All Products›
- 85-050G-0R
85-050G-0R
TE Connectivity Sensor Solutions
NISO,GAGE,NO FIT,RIBBON CBL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,GAGE,NO FIT,RIBBON CBL
Search Keywords: 85050G0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-050G-0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Port/Fitting:Weldable (No Thread)
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Output/Span:Sensitivity = 12 - 27mV/V
-
Electrical Connection:Ribbon Cable
-
Pressure:3.44 bar, 50 psi
-
Non-Linearity:± .1 %
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Dimensions:Dia .624 x .28 in, Dia 15.85 x 7.1 mm
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$184.81
25
$101.75
38
$70.66
50 +
$69.25
Click for Quote
Log in
to unlock special pricing