- Home ›
- All Products›
- 85-050A-2R
85-050A-2R
TE Connectivity Sensor Solutions
NISO,ABS,1/8 NPT,7/8 HEX,CBL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,ABS,1/8 NPT,7/8 HEX,CBL
Search Keywords: 85050A2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-050A-2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Pressure:50 psi
-
Pressure Port/Fitting:1/8-27 NPT (7/8 Hex)
-
Output/Span:100mV
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Non-Linearity:± .1 %
-
Electrical Connection:Ribbon Cable
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Media Isolated Pressure Sensor Style:Absolute
-
Supply Current:1.5 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$230.59
30
$122.08
45
$85.91
60 +
$84.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments