- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-030G-5R
TE Connectivity Sensor Solutions
85-030G-5R
30 PSIG 1/4 - 19 BSP PRESSURE SENSOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 85-030G-5R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026208000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Overpressure: | 3X |
| Dimensions: | Dia .624 x .366 in, Dia 15.85 x 9.3 mm |
| Output/Span: | 100 mV |
| Type: | Gage |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Package: | Threaded Process Fittings , Weldable |
| Electrical Connection: | Ribbon Cable |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Supply Current: | 1.5 mA |
| Pressure Port/Fitting: | 1/4-19 BSP (7/8 Hex) |
| Non-Linearity: | ± .1 % |
| Pressure: | 30 psi |
-
This product is discontinued, but still in stock.