Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

85-030G-4R

30 PSIG 1/4 - 18 NPT PRESSURE SENSOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
30 PSIG 1/4 - 18 NPT PRESSURE SENSOR
Search Keywords: 85030G4R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: 85-030G-4R
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Supply Current: 1.5 mA
Type: Gage
Pressure: 30 psi
Non-Linearity: ± .1 %
Dimensions: Dia .624 x .366 in, Dia 15.85 x 9.3 mm
Electrical Connection: Ribbon Cable
Pressure Port/Fitting: 1/4-18 NPT (7/8 Hex)
Package: Threaded Process Fittings , Weldable
Sensor Type: Media Isolated mV Output Pressure Sensors
Output/Span: 100 mV
Overpressure: 3X
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 85-030G-4R RoHS compliant?
Yes, 85-030G-4R is RoHS compliant.
What is the lead time for 85-030G-4R?
The standard lead time for 85-030G-4R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$250.68
5
$250.04
10
$249.42
13
$248.80
25
$136.99
38
$95.13
50 +
$93.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!