- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-030G-0U
85-030G-0U
TE Connectivity Sensor Solutions
30 PSIG WELDABLE PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 PSIG WELDABLE PRESSURE SENSOR
Search Keywords: 85030G0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-030G-0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541510000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Non-Linearity:± .1 %
-
Pressure:30 psi
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Overpressure:3X
-
Output/Span:100 mV
-
Pressure Port/Fitting:Weldable (5/16-32 UNEF-3A Thread)
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Supply Current:1.5 mA
-
Package:Threaded Process Fittings , Weldable
-
Electrical Connection:Wire Leads
-
Type:Gage
-
Sensor Type:Media Isolated mV Output Pressure Sensors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/30/26