- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85-030A-0U
85-030A-0U
TE Connectivity Sensor Solutions
30 PSIA WELDABLE PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 PSIA WELDABLE PRESSURE SENSOR
Search Keywords: 85030A0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-030A-0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541510000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Output/Span:100 mV
-
Pressure:30 psi
-
Type:Absolute
-
Supply Current:1.5 mA
-
Pressure Port/Fitting:Weldable (5/16-32 UNEF-3A Thread)
-
Package:Threaded Process Fittings , Weldable
-
Electrical Connection:Wire Leads
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Non-Linearity:± .1 %
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Overpressure:3X
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
15
$173.06
30
$91.62
45
$64.47
60 +
$63.18
Click for Quote
Log in
to unlock special pricing