- Home ›
- All Products›
- 85-015G-FC
85-015G-FC
TE Connectivity Sensor Solutions
15 PSIG FLUSH MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15 PSIG FLUSH MOUNT PRESSURE SENSOR
Search Keywords: 85015GFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-015G-FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Electrical Connection:Cable w/ Connector
-
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Pressure:15 psi
-
Pressure Port/Fitting:Flush Mount
-
Non-Linearity:± .1 %
-
Output/Span:100mV
-
Media Isolated Pressure Sensor Package:Threaded Process Fittings , Weldable
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Dia .624 x .366 in, Dia 15.85 x 9.3 mm
-
Media Isolated Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30
$290.70
60
$153.43
90
$105.51
120 +
$103.40
Click for Quote
Log in
to unlock special pricing