- Home ›
- All Products›
- 85-005A-0C
85-005A-0C
TE Connectivity Sensor Solutions
The 85-005A-0C is a temperature-compensated, piezoresistive absolute pressure sensor with a 5 PSI range and a 100 mV typical o ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 85-005A-0C is a temperature-compensated, piezoresistive absolute pressure sensor with a 5 PSI range and a 100 mV typical output.
Search Keywords: 85005A0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:85-005A-0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
15
$201.31
30
$106.58
45
$75.00
60 +
$73.50
Click for Quote
Log in
to unlock special pricing