- Home ›
- All Products›
- 832M1-0500
832M1-0500
TE Connectivity Sensor Solutions
+/-500G AC 3-AXIS BOARD M ACCELEROMETER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
+/-500G AC 3-AXIS BOARD M ACCELEROMETER
Search Keywords: 832M10500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:832M1-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Embedded Accelerometer Mounting Type:Solder
-
Nonlinearity:±2 %
-
Full Scale Output Voltage:±1.25 VDC
-
Weight:3.6 g
-
Accelerometer Type:3-Wire Voltage
-
Acceleration Range (±):500 g
-
Material:Ceramic
-
Sensitivity:2.5 mV/g
-
Number of Axes:3
-
Excitation Voltage:3.3 – 5.5 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Embedded Accelerometer Sensor Type:AC Response Embedded Accelerometers
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT