- Home ›
- All Products›
- 832M1-0200
832M1-0200
TE Connectivity Sensor Solutions
+/-200G AC 3-AXIS BOARD M ACCELEROMETER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
+/-200G AC 3-AXIS BOARD M ACCELEROMETER
Search Keywords: 832M10200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:832M1-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Voltage:3.3 – 5.5 VDC
-
Embedded Accelerometer Sensor Type:AC Response Embedded Accelerometers
-
Acceleration Range (±):200 g
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accelerometer Type:3-Wire Voltage
-
Number of Axes:3
-
Sensitivity:6.25 mV/g
-
Embedded Accelerometer Mounting Type:Solder
-
Material:Ceramic
-
Full Scale Output Voltage:±1.25 VDC
-
Nonlinearity:±2 %
-
Weight:3.6 g
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.