- Home ›
- All Products›
- 832-0100
832-0100
TE Connectivity Sensor Solutions
MODEL 832 ACCEL,100G RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MODEL 832 ACCEL,100G RANGE
Search Keywords: 8320100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:832-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Ceramic
-
Overall Acceleration Range (±):25 – 100 g
-
Embedded Accelerometer Mounting Type:Solder
-
Frequency Response:2 to 2000 Hz
-
Number of Axes:3
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Sensitivity Range:12.5 – 50 mV/g
-
Embedded Accelerometer Sensor Type:AC Response Embedded Accelerometers
-
Acceleration Range (±):100 g
-
Sensitivity:12.5 mV/g
-
Weight:3.6 g
-
Nonlinearity:±2 %
-
Full Scale Output Voltage:±1.25 VDC
-
Excitation Voltage:3.3 – 5.5 VDC
-
Accelerometer Type:3-Wire Voltage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$136.22
5
$130.29
10
$126.18
20 +
$122.32
Click for Quote
Log in
to unlock special pricing