- Home ›
- All Products›
- 82CV-050G-RT
82CV-050G-RT
TE Connectivity Sensor Solutions
NISO,LP,CV,GA,CBL/TU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,CV,GA,CBL/TU
Search Keywords: 82CV050GRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82CV-050G-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:Weldable (No Thread)
-
Electrical Connection:Ribbon Cable
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Style:Gauge
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Supply Voltage:10 V
-
Output/Span:100mV
-
Pressure:3.44 bar, 50 psi
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$168.46
25
$92.75
38
$64.41
50 +
$63.12
Click for Quote
Log in
to unlock special pricing