- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82CV-015G-R
82CV-015G-R
TE Connectivity Sensor Solutions
15 PSIG CONSTANT VOLTAGE PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
15 PSIG CONSTANT VOLTAGE PRESSURE SENSOR
Search Keywords: 82CV015GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82CV-015G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Options:No Tube
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Overpressure:3X
-
Pressure:15 psi
-
Non-Linearity:± .1 %
-
Type:Gage
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:100 mV
-
Package:O-Ring Mount
-
Supply Voltage:10 V
-
Electrical Connection:Ribbon Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$58.56
6
$56.20
24
$53.96
63
$51.80
200 +
$49.73
Click for Quote
Log in
to unlock special pricing