Image is representational - see mfr. specs

NISO,LP,CV,GA,CBL/TU

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
NISO,LP,CV,GA,CBL/TU
Search Keywords: 82CV005GRT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity Sensor Solutions
  • 部品番号:
    82CV-005G-RT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions:
    Dia .748 x .25 in, Dia 19 x 6.48 mm
  • Media Isolated Pressure Sensor Package:
    O-Ring Mount , Threaded Process Fittings
  • Pressure:
    .344 bar, 5 psi
  • Output/Span:
    100mV
  • Operating Temperature Range:
    -20 – 70 °C, -4 – 158 °F
  • Media Isolated Pressure Sensor Supply Voltage:
    10 V
  • Media Isolated Pressure Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Media Isolated Pressure Sensor Style:
    Gauge
  • Electrical Connection:
    Ribbon Cable
  • Pressure Port/Fitting:
    Weldable (No Thread)
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
15
28 Weeks 出荷できます 11/20/26
お取り寄せ
PRICE (USD)
数量
Unit Price
15
$192.68
30
$102.01
45
$71.78
60 +
$70.35
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!